Parametric Equivalent

RNAN1206BTC402R | |
|---|---|
DigiKey Part Number | 738-RNAN1206BTC402RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNAN1206BTC402R |
Description | RES PREC, AIN, 1206, 402 OHM, 0. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNAN1206BTC402R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,41516 € | 2.075,80 € |
| Unit Price without VAT: | 0,41516 € |
|---|---|
| Unit Price with VAT: | 0,49404 € |


