RNAN1206BTC15K4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,46274 €
Datasheet
New at DigiKey
15.4 kOhms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNAN1206BTC15K4

DigiKey Part Number
738-RNAN1206BTC15K4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNAN1206BTC15K4
Description
RES PREC, AIN, 1206, 15.4 KOHM,
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15.4 kOhms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNAN1206BTC15K4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.017" (0.43mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNAN1206BTE15K4Stackpole Electronics Inc0738-RNAN1206BTE15K4TR-ND0,46274 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,41328 €2.066,40 €
Manufacturers Standard Package
Unit Price without VAT:0,41328 €
Unit Price with VAT:0,49180 €