
RNAN1206BKE2K20 | |
|---|---|
DigiKey Part Number | 738-RNAN1206BKE2K20TR-ND - Tape & Reel (TR) 738-RNAN1206BKE2K20CT-ND - Cut Tape (CT) 738-RNAN1206BKE2K20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNAN1206BKE2K20 |
Description | RES PREC, AIN, 1206, 2.2 KOHM, 0 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,87700 € | 8,77 € |
| 25 | 0,81360 € | 20,34 € |
| 50 | 0,76920 € | 38,46 € |
| 100 | 0,72880 € | 72,88 € |
| 250 | 0,68080 € | 170,20 € |
| 500 | 0,64866 € | 324,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61991 € | 619,91 € |
| 2.000 | 0,59439 € | 1.188,78 € |
| 3.000 | 0,58085 € | 1.742,55 € |
| 5.000 | 0,56519 € | 2.825,95 € |
| 7.000 | 0,55565 € | 3.889,55 € |
| 10.000 | 0,54621 € | 5.462,10 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

