
RNAN1206BKE20K0 | |
|---|---|
DigiKey Part Number | 738-RNAN1206BKE20K0TR-ND - Tape & Reel (TR) 738-RNAN1206BKE20K0CT-ND - Cut Tape (CT) 738-RNAN1206BKE20K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNAN1206BKE20K0 |
Description | RES PREC, AIN, 1206, 20 KOHM, 0. |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.023" (0.58mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,87300 € | 8,73 € |
| 25 | 0,80960 € | 20,24 € |
| 50 | 0,76580 € | 38,29 € |
| 100 | 0,72550 € | 72,55 € |
| 250 | 0,67772 € | 169,43 € |
| 500 | 0,64572 € | 322,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61710 € | 617,10 € |
| 2.000 | 0,59170 € | 1.183,40 € |
| 3.000 | 0,57822 € | 1.734,66 € |
| 5.000 | 0,56262 € | 2.813,10 € |
| 7.000 | 0,55314 € | 3.871,98 € |
| 10.000 | 0,54373 € | 5.437,30 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

