New Product
1.5 kOhms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNAN1206BKE1K50

DigiKey Part Number
738-RNAN1206BKE1K50TR-ND - Tape & Reel (TR)
738-RNAN1206BKE1K50CT-ND - Cut Tape (CT)
738-RNAN1206BKE1K50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNAN1206BKE1K50
Description
RES PREC, AIN, 1206, 1.5 KOHM, 0
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,87700 €8,77 €
250,81360 €20,34 €
500,76920 €38,46 €
1000,72880 €72,88 €
2500,68080 €170,20 €
5000,64866 €324,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,61991 €619,91 €
2.0000,59439 €1.188,78 €
3.0000,58085 €1.742,55 €
5.0000,56519 €2.825,95 €
7.0000,55565 €3.889,55 €
10.0000,54621 €5.462,10 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €