RNAN0805DTE5K60 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,34019 €
Datasheet
New at DigiKey
5.6 kOhms ±0.5% 1W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNAN0805DTE5K60

DigiKey Part Number
738-RNAN0805DTE5K60TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNAN0805DTE5K60
Description
RES PREC, AIN, 0805, 5.6 KOHM, 0
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±0.5% 1W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNAN0805DTE5K60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.017" (0.43mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,21370 €1.068,50 €
Manufacturers Standard Package
Unit Price without VAT:0,21370 €
Unit Price with VAT:0,25430 €