Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNAN0805DTC12K1 | |
|---|---|
DigiKey Part Number | 738-RNAN0805DTC12K1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNAN0805DTC12K1 |
Description | RES PREC, AIN, 0805, 12.1 KOHM, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±0.5% 1W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNAN0805DTC12K1 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNAN0805BTC12K1 | Stackpole Electronics Inc | 0 | 738-RNAN0805BTC12K1TR-ND | 0,28626 € | Parametric Equivalent |
| RNAN0805BTE12K1 | Stackpole Electronics Inc | 0 | 738-RNAN0805BTE12K1TR-ND | 0,33596 € | Parametric Equivalent |
| RNAN0805DTE12K1 | Stackpole Electronics Inc | 0 | 738-RNAN0805DTE12K1TR-ND | 0,21104 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16029 € | 801,45 € |
| Unit Price without VAT: | 0,16029 € |
|---|---|
| Unit Price with VAT: | 0,19075 € |


