New at DigiKey
470 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNAN0805BTE470R

DigiKey Part Number
738-RNAN0805BTE470RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNAN0805BTE470R
Description
RES PREC, AIN, 0805, 470 OHM, 0.
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNAN0805BTE470R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.017" (0.43mm)
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
5.0000,33596 €1.679,80 €
Manufacturers Standard Package
Unit Price without VAT:0,33596 €
Unit Price with VAT:0,39979 €