New at DigiKey
3.09 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNAN0805BTE3K09

DigiKey Part Number
738-RNAN0805BTE3K09TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNAN0805BTE3K09
Description
RES PREC, AIN, 0805, 3.09 KOHM,
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.09 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNAN0805BTE3K09 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.017" (0.43mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,33865 €1.693,25 €
Manufacturers Standard Package
Unit Price without VAT:0,33865 €
Unit Price with VAT:0,40299 €