New Product
4.7 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNAN0805BKE4K70

DigiKey Part Number
738-RNAN0805BKE4K70TR-ND - Tape & Reel (TR)
738-RNAN0805BKE4K70CT-ND - Cut Tape (CT)
738-RNAN0805BKE4K70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNAN0805BKE4K70
Description
RES PREC, AIN, 0805, 4.7 KOHM, 0
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.023" (0.58mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 903
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,63800 €6,38 €
250,59200 €14,80 €
500,55960 €27,98 €
1000,52970 €52,97 €
2500,49432 €123,58 €
5000,47050 €235,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,44916 €449,16 €
2.0000,43015 €860,30 €
3.0000,42006 €1.260,18 €
5.0000,40836 €2.041,80 €
7.0000,40124 €2.808,68 €
10.0000,39418 €3.941,80 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €