
RNAN2512BKE1K00 | |
|---|---|
DigiKey Part Number | 738-RNAN2512BKE1K00TR-ND - Tape & Reel (TR) 738-RNAN2512BKE1K00CT-ND - Cut Tape (CT) 738-RNAN2512BKE1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNAN2512BKE1K00 |
Description | RES PREC, AIN, 2512, 1 KOHM, 0.1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 6W Chip Resistor 2512 (6432 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,34400 € | 33,44 € |
| 25 | 3,10960 € | 77,74 € |
| 50 | 2,94920 € | 147,46 € |
| 100 | 2,80390 € | 280,39 € |
| 250 | 2,63436 € | 658,59 € |
| 500 | 2,52220 € | 1.261,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,42289 € | 2.422,89 € |
| 2.000 | 2,33543 € | 4.670,86 € |
| 3.000 | 2,28936 € | 6.868,08 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

