
RNAN0805BKE330R | |
|---|---|
DigiKey Part Number | 738-RNAN0805BKE330RTR-ND - Tape & Reel (TR) 738-RNAN0805BKE330RCT-ND - Cut Tape (CT) 738-RNAN0805BKE330RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNAN0805BKE330R |
Description | RES PREC, AIN, 0805, 330 OHM, 0. |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.023" (0.58mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,63800 € | 6,38 € |
| 25 | 0,59200 € | 14,80 € |
| 50 | 0,55960 € | 27,98 € |
| 100 | 0,52970 € | 52,97 € |
| 250 | 0,49432 € | 123,58 € |
| 500 | 0,47050 € | 235,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44916 € | 449,16 € |
| 2.000 | 0,43015 € | 860,30 € |
| 3.000 | 0,42006 € | 1.260,18 € |
| 5.000 | 0,40836 € | 2.041,80 € |
| 7.000 | 0,40124 € | 2.808,68 € |
| 10.000 | 0,39418 € | 3.941,80 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

