
RNAN0805BKE200R | |
|---|---|
DigiKey Part Number | 738-RNAN0805BKE200RTR-ND - Tape & Reel (TR) 738-RNAN0805BKE200RCT-ND - Cut Tape (CT) 738-RNAN0805BKE200RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNAN0805BKE200R |
Description | RES PREC, AIN, 0805, 200 OHM, 0. |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.023" (0.58mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,59680 € | 14,92 € |
| 50 | 0,56400 € | 28,20 € |
| 100 | 0,53400 € | 53,40 € |
| 250 | 0,49824 € | 124,56 € |
| 500 | 0,47426 € | 237,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45275 € | 452,75 € |
| 2.000 | 0,43360 € | 867,20 € |
| 3.000 | 0,42342 € | 1.270,26 € |
| 5.000 | 0,41163 € | 2.058,15 € |
| 7.000 | 0,40445 € | 2.831,15 € |
| 10.000 | 0,39733 € | 3.973,30 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

