
RNAN0805BKE1K50 | |
|---|---|
DigiKey Part Number | 738-RNAN0805BKE1K50TR-ND - Tape & Reel (TR) 738-RNAN0805BKE1K50CT-ND - Cut Tape (CT) 738-RNAN0805BKE1K50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNAN0805BKE1K50 |
Description | RES PREC, AIN, 0805, 1.5 KOHM, 0 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,64600 € | 6,46 € |
| 25 | 0,59920 € | 14,98 € |
| 50 | 0,56660 € | 28,33 € |
| 100 | 0,53640 € | 53,64 € |
| 250 | 0,50052 € | 125,13 € |
| 500 | 0,47642 € | 238,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45481 € | 454,81 € |
| 2.000 | 0,43557 € | 871,14 € |
| 3.000 | 0,42535 € | 1.276,05 € |
| 5.000 | 0,41350 € | 2.067,50 € |
| 7.000 | 0,40629 € | 2.844,03 € |
| 10.000 | 0,39914 € | 3.991,40 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

