Parametric Equivalent

RNAN0603DTE619R | |
|---|---|
DigiKey Part Number | 738-RNAN0603DTE619RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNAN0603DTE619R |
Description | RES PREC, AIN, 0603, 619 OHM, 0. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 619 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNAN0603DTE619R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17263 € | 863,15 € |
| Unit Price without VAT: | 0,17263 € |
|---|---|
| Unit Price with VAT: | 0,20543 € |


