Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNAN0603DTC6K20 | |
|---|---|
DigiKey Part Number | 738-RNAN0603DTC6K20TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNAN0603DTC6K20 |
Description | RES PREC, AIN, 0603, 6.2 KOHM, 0 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNAN0603DTC6K20 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNAN0603BTC6K20 | Stackpole Electronics Inc | 0 | 738-RNAN0603BTC6K20TR-ND | 0,23811 € | Parametric Equivalent |
| RNAN0603BTE6K20 | Stackpole Electronics Inc | 0 | 738-RNAN0603BTE6K20TR-ND | 0,26338 € | Parametric Equivalent |
| RNAN0603DTE6K20 | Stackpole Electronics Inc | 0 | 738-RNAN0603DTE6K20TR-ND | 0,17185 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16157 € | 807,85 € |
| Unit Price without VAT: | 0,16157 € |
|---|---|
| Unit Price with VAT: | 0,19227 € |


