Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNAN0603DTC113R | |
|---|---|
DigiKey Part Number | 738-RNAN0603DTC113RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNAN0603DTC113R |
Description | RES PREC, AIN, 0603, 113 OHM, 0. |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 113 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNAN0603DTC113R Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNAN0603BTC113R | Stackpole Electronics Inc | 0 | 738-RNAN0603BTC113RTR-ND | 0,23622 € | Parametric Equivalent |
| RNAN0603BTE113R | Stackpole Electronics Inc | 0 | 738-RNAN0603BTE113RTR-ND | 0,26129 € | Parametric Equivalent |
| RNAN0603DTE113R | Stackpole Electronics Inc | 0 | 738-RNAN0603DTE113RTR-ND | 0,17049 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16029 € | 801,45 € |
| Unit Price without VAT: | 0,16029 € |
|---|---|
| Unit Price with VAT: | 0,19075 € |


