
RNAN0603BKE5K10 | |
|---|---|
DigiKey Part Number | 738-RNAN0603BKE5K10TR-ND - Tape & Reel (TR) 738-RNAN0603BKE5K10CT-ND - Cut Tape (CT) 738-RNAN0603BKE5K10DKR-ND |
Manufacturer | |
Manufacturer Product Number | RNAN0603BKE5K10 |
Description | RES PREC, AIN, 0603, 5.1 KOHM, 0 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,50500 € | 5,05 € |
| 25 | 0,46840 € | 11,71 € |
| 50 | 0,44280 € | 22,14 € |
| 100 | 0,41900 € | 41,90 € |
| 250 | 0,39072 € | 97,68 € |
| 500 | 0,37158 € | 185,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35441 € | 354,41 € |
| 2.000 | 0,33911 € | 678,22 € |
| 3.000 | 0,33096 € | 992,88 € |
| 5.000 | 0,32152 € | 1.607,60 € |
| 7.000 | 0,31576 € | 2.210,32 € |
| 10.000 | 0,31004 € | 3.100,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,50500 € | 5,05 € |
| 25 | 0,46840 € | 11,71 € |
| 50 | 0,44280 € | 22,14 € |
| 100 | 0,41900 € | 41,90 € |
| 250 | 0,39072 € | 97,68 € |
| 500 | 0,37158 € | 185,79 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

