New Product
330 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNAN0603BKE330R

DigiKey Part Number
738-RNAN0603BKE330RTR-ND - Tape & Reel (TR)
738-RNAN0603BKE330RCT-ND - Cut Tape (CT)
738-RNAN0603BKE330RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNAN0603BKE330R
Description
RES PREC, AIN, 0603, 330 OHM, 0.
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,50500 €5,05 €
250,46840 €11,71 €
500,44280 €22,14 €
1000,41900 €41,90 €
2500,39072 €97,68 €
5000,37158 €185,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,35441 €354,41 €
2.0000,33911 €678,22 €
3.0000,33096 €992,88 €
5.0000,32152 €1.607,60 €
7.0000,31576 €2.210,32 €
10.0000,31004 €3.100,40 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €