
RNAN0603BKE12K0 | |
|---|---|
DigiKey Part Number | 738-RNAN0603BKE12K0TR-ND - Tape & Reel (TR) 738-RNAN0603BKE12K0CT-ND - Cut Tape (CT) 738-RNAN0603BKE12K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNAN0603BKE12K0 |
Description | RES PREC, AIN, 0603, 12 KOHM, 0. |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.023" (0.58mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,50300 € | 5,03 € |
| 25 | 0,46640 € | 11,66 € |
| 50 | 0,44080 € | 22,04 € |
| 100 | 0,41710 € | 41,71 € |
| 250 | 0,38896 € | 97,24 € |
| 500 | 0,36990 € | 184,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35281 € | 352,81 € |
| 2.000 | 0,33757 € | 675,14 € |
| 3.000 | 0,32946 € | 988,38 € |
| 5.000 | 0,32006 € | 1.600,30 € |
| 7.000 | 0,31433 € | 2.200,31 € |
| 10.000 | 0,30864 € | 3.086,40 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

