
RMWA1225JT62K0 | |
|---|---|
DigiKey Part Number | 738-RMWA1225JT62K0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMWA1225JT62K0 |
Description | RES, 1225, 62 KOHM, 5%, 2W, AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMWA1225JT62K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.256" W (3.20mm x 6.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,05242 € | 1.048,40 € |
| Unit Price without VAT: | 0,05242 € |
|---|---|
| Unit Price with VAT: | 0,06238 € |

