New at DigiKey
Image for RMWA1225FT5R49 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMWA1225FT5R49

DigiKey Part Number
738-RMWA1225FT5R49TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMWA1225FT5R49
Description
RES, 1225, 5.49 OHM, 1%, 2W, AUT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMWA1225FT5R49 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.256" W (3.20mm x 6.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,10036 €2.007,20 €
Unit Price without VAT:0,10036 €
Unit Price with VAT:0,11943 €