
RMWA1225FT1R02-HP | |
|---|---|
DigiKey Part Number | 738-RMWA1225FT1R02-HPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMWA1225FT1R02-HP |
Description | RES, 1225, 1.02 OHM, 1%, 3W, AUT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMWA1225FT1R02-HP Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Tolerance | Ratings AEC-Q200 |
Power (Watts) | Size / Dimension 0.126" L x 0.256" W (3.20mm x 6.50mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,14681 € | 2.936,20 € |
| Unit Price without VAT: | 0,14681 € |
|---|---|
| Unit Price with VAT: | 0,17470 € |

