
RMWA1218JT270K-HP | |
|---|---|
DigiKey Part Number | 738-RMWA1218JT270K-HPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMWA1218JT270K-HP |
Description | RES, 1218, 270 KOHM, 5%, 2W, AUT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ±5% 2W Chip Resistor Wide 1812 (4532 Metric), 1218 Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMWA1218JT270K-HP Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Tolerance | Ratings AEC-Q200 |
Power (Watts) | Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03969 € | 793,80 € |
| Unit Price without VAT: | 0,03969 € |
|---|---|
| Unit Price with VAT: | 0,04723 € |

