
RMWA1020JT8R20 | |
|---|---|
DigiKey Part Number | 738-RMWA1020JT8R20TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMWA1020JT8R20 |
Description | RES, 1020, 8.2 OHM, 5%, 1W, AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ±5% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMWA1020JT8R20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,04755 € | 951,00 € |
| Unit Price without VAT: | 0,04755 € |
|---|---|
| Unit Price with VAT: | 0,05658 € |

