
RMWA1020FT453R-HP | |
|---|---|
DigiKey Part Number | 738-RMWA1020FT453R-HPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMWA1020FT453R-HP |
Description | RES, 1020, 453 OHM, 1%, 2W, AUTO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMWA1020FT453R-HP Models |
Category | Packaging Tape & Reel (TR) |
Manufacturer Stackpole Electronics Inc | Part Status Active |
Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,06373 € | 1.274,60 € |
| Unit Price without VAT: | 0,06373 € |
|---|---|
| Unit Price with VAT: | 0,07584 € |

