New at DigiKey
Image for RMWA0612JT1K80-HP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMWA0612JT1K80-HP

DigiKey Part Number
738-RMWA0612JT1K80-HPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMWA0612JT1K80-HP
Description
RES, 0612, 1.8 KOHM, 5%, 1.5W, A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
±5% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMWA0612JT1K80-HP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.0000,02232 €558,00 €
Unit Price without VAT:0,02232 €
Unit Price with VAT:0,02656 €