
RMWA0612JT10R0-HP | |
|---|---|
DigiKey Part Number | 738-RMWA0612JT10R0-HPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMWA0612JT10R0-HP |
Description | RES, 0612, 10 OHM, 5%, 1.5W, AUT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ±5% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMWA0612JT10R0-HP Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Tolerance | Ratings AEC-Q200 |
Power (Watts) | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,02222 € | 555,50 € |
| Unit Price without VAT: | 0,02222 € |
|---|---|
| Unit Price with VAT: | 0,02644 € |

