New at DigiKey
Image for RMWA0612FT187R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMWA0612FT187R

DigiKey Part Number
738-RMWA0612FT187RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMWA0612FT187R
Description
RES, 0612, 187 OHM, 1%, 0.75W, A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMWA0612FT187R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Supplier Device Package
Tolerance
Ratings
AEC-Q200
Power (Watts)
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.0000,02205 €551,25 €
Unit Price without VAT:0,02205 €
Unit Price with VAT:0,02624 €