
RMWA0508JT22K0 | |
|---|---|
DigiKey Part Number | 738-RMWA0508JT22K0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMWA0508JT22K0 |
Description | RES, 0508, 22 KOHM, 5%, 0.75W, A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ±5% 0.75W, 3/4W Chip Resistor Wide 0805 (2012 Metric), 0508 Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMWA0508JT22K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,01465 € | 366,25 € |
| Unit Price without VAT: | 0,01465 € |
|---|---|
| Unit Price with VAT: | 0,01743 € |

