
RMWA0508JT12K0-HP | |
|---|---|
DigiKey Part Number | 738-RMWA0508JT12K0-HPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMWA0508JT12K0-HP |
Description | RES, 0508, 12 KOHM, 5%, 1W, AUTO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ±5% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMWA0508JT12K0-HP Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Tolerance | Ratings AEC-Q200 |
Power (Watts) | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,01954 € | 488,50 € |
| Unit Price without VAT: | 0,01954 € |
|---|---|
| Unit Price with VAT: | 0,02325 € |

