New at DigiKey
Image for RMWA0508FT51K0-HP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMWA0508FT51K0-HP

DigiKey Part Number
738-RMWA0508FT51K0-HPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMWA0508FT51K0-HP
Description
RES, 0508, 51 KOHM, 1%, 1W, AUTO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMWA0508FT51K0-HP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Wide 0805 (2012 Metric), 0508
Part Status
Active
Supplier Device Package
Tolerance
Ratings
AEC-Q200
Power (Watts)
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.0000,02222 €555,50 €
Unit Price without VAT:0,02222 €
Unit Price with VAT:0,02644 €