
RMEF1206JT470R | |
|---|---|
DigiKey Part Number | 738-RMEF1206JT470RTR-ND - Tape & Reel (TR) 738-RMEF1206JT470RCT-ND - Cut Tape (CT) 738-RMEF1206JT470RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF1206JT470R |
Description | RES 470 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF1206JT470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.063" W (3.05mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04160 € | 1,04 € |
| 50 | 0,03480 € | 1,74 € |
| 100 | 0,02930 € | 2,93 € |
| 250 | 0,02384 € | 5,96 € |
| 500 | 0,02074 € | 10,37 € |
| 1.000 | 0,01827 € | 18,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01434 € | 71,70 € |
| 10.000 | 0,01320 € | 132,00 € |
| 15.000 | 0,01265 € | 189,75 € |
| 25.000 | 0,01204 € | 301,00 € |
| 35.000 | 0,01170 € | 409,50 € |
| 50.000 | 0,01138 € | 569,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

