
RMEF1206JT10K0 | |
|---|---|
DigiKey Part Number | 738-RMEF1206JT10K0TR-ND - Tape & Reel (TR) 738-RMEF1206JT10K0CT-ND - Cut Tape (CT) 738-RMEF1206JT10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF1206JT10K0 |
Description | RES 10K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF1206JT10K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.063" W (3.05mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04160 € | 1,04 € |
| 50 | 0,03460 € | 1,73 € |
| 100 | 0,02920 € | 2,92 € |
| 250 | 0,02376 € | 5,94 € |
| 500 | 0,02064 € | 10,32 € |
| 1.000 | 0,01819 € | 18,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01428 € | 71,40 € |
| 10.000 | 0,01314 € | 131,40 € |
| 15.000 | 0,01259 € | 188,85 € |
| 25.000 | 0,01199 € | 299,75 € |
| 35.000 | 0,01165 € | 407,75 € |
| 50.000 | 0,01132 € | 566,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

