Parametric Equivalent

RMEF1206JT100K | |
|---|---|
DigiKey Part Number | 738-RMEF1206JT100KTR-ND - Tape & Reel (TR) 738-RMEF1206JT100KCT-ND - Cut Tape (CT) 738-RMEF1206JT100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF1206JT100K |
Description | RES 100K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF1206JT100K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.063" W (3.05mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMEF1206FT100K | Stackpole Electronics Inc | 7.333 | 738-RMEF1206FT100KCT-ND | 0,12000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04120 € | 1,03 € |
| 50 | 0,03440 € | 1,72 € |
| 100 | 0,02900 € | 2,90 € |
| 250 | 0,02356 € | 5,89 € |
| 500 | 0,02048 € | 10,24 € |
| 1.000 | 0,01804 € | 18,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01416 € | 70,80 € |
| 10.000 | 0,01304 € | 130,40 € |
| 15.000 | 0,01249 € | 187,35 € |
| 25.000 | 0,01190 € | 297,50 € |
| 35.000 | 0,01156 € | 404,60 € |
| 50.000 | 0,01123 € | 561,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |


