
RMEF1206FT511K | |
|---|---|
DigiKey Part Number | 738-RMEF1206FT511KTR-ND - Tape & Reel (TR) 738-RMEF1206FT511KCT-ND - Cut Tape (CT) 738-RMEF1206FT511KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF1206FT511K |
Description | RES 511K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 511 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF1206FT511K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.063" W (3.05mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,04320 € | 1,08 € |
| 50 | 0,03620 € | 1,81 € |
| 100 | 0,03050 € | 3,05 € |
| 250 | 0,02488 € | 6,22 € |
| 500 | 0,02166 € | 10,83 € |
| 1.000 | 0,01910 € | 19,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01506 € | 75,30 € |
| 10.000 | 0,01388 € | 138,80 € |
| 15.000 | 0,01331 € | 199,65 € |
| 25.000 | 0,01269 € | 317,25 € |
| 35.000 | 0,01233 € | 431,55 € |
| 50.000 | 0,01200 € | 600,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

