
RMEF1206FT2K20 | |
|---|---|
DigiKey Part Number | 738-RMEF1206FT2K20TR-ND - Tape & Reel (TR) 738-RMEF1206FT2K20CT-ND - Cut Tape (CT) 738-RMEF1206FT2K20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF1206FT2K20 |
Description | RES 2.2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF1206FT2K20 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.063" W (3.05mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,04280 € | 1,07 € |
| 50 | 0,03580 € | 1,79 € |
| 100 | 0,03030 € | 3,03 € |
| 250 | 0,02468 € | 6,17 € |
| 500 | 0,02148 € | 10,74 € |
| 1.000 | 0,01895 € | 18,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01494 € | 74,70 € |
| 10.000 | 0,01377 € | 137,70 € |
| 15.000 | 0,01320 € | 198,00 € |
| 25.000 | 0,01259 € | 314,75 € |
| 35.000 | 0,01224 € | 428,40 € |
| 50.000 | 0,01190 € | 595,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

