
RMEF1206FT2K20 | |
|---|---|
DigiKey Part Number | 738-RMEF1206FT2K20TR-ND - Tape & Reel (TR) 738-RMEF1206FT2K20CT-ND - Cut Tape (CT) 738-RMEF1206FT2K20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF1206FT2K20 |
Description | RES 2.2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF1206FT2K20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.063" W (3.05mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,04320 € | 1,08 € |
| 50 | 0,03640 € | 1,82 € |
| 100 | 0,03060 € | 3,06 € |
| 250 | 0,02500 € | 6,25 € |
| 500 | 0,02176 € | 10,88 € |
| 1.000 | 0,01919 € | 19,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01513 € | 75,65 € |
| 10.000 | 0,01395 € | 139,50 € |
| 15.000 | 0,01337 € | 200,55 € |
| 25.000 | 0,01275 € | 318,75 € |
| 35.000 | 0,01239 € | 433,65 € |
| 50.000 | 0,01205 € | 602,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

