200 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMEF1206FT200R

DigiKey Part Number
738-RMEF1206FT200RTR-ND - Tape & Reel (TR)
738-RMEF1206FT200RCT-ND - Cut Tape (CT)
738-RMEF1206FT200RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMEF1206FT200R
Description
RES 200 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMEF1206FT200R Models
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.063" W (3.05mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 5.000
Factory Stock: 45.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,05600 €0,56 €
250,04320 €1,08 €
500,03640 €1,82 €
1000,03060 €3,06 €
2500,02500 €6,25 €
5000,02176 €10,88 €
1.0000,01919 €19,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01513 €75,65 €
10.0000,01395 €139,50 €
15.0000,01337 €200,55 €
25.0000,01275 €318,75 €
35.0000,01239 €433,65 €
50.0000,01205 €602,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €