
RMEF0805JT4K70 | |
|---|---|
DigiKey Part Number | 738-RMEF0805JT4K70TR-ND - Tape & Reel (TR) 738-RMEF0805JT4K70CT-ND - Cut Tape (CT) 738-RMEF0805JT4K70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0805JT4K70 |
Description | RES 4.7K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0805JT4K70 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMEF0805FT4K70 | Stackpole Electronics Inc | 4.876 | 738-RMEF0805FT4K70CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03040 € | 0,76 € |
| 50 | 0,02480 € | 1,24 € |
| 100 | 0,02070 € | 2,07 € |
| 250 | 0,01652 € | 4,13 € |
| 500 | 0,01418 € | 7,09 € |
| 1.000 | 0,01232 € | 12,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00936 € | 46,80 € |
| 10.000 | 0,00851 € | 85,10 € |
| 15.000 | 0,00809 € | 121,35 € |
| 25.000 | 0,00764 € | 191,00 € |
| 35.000 | 0,00739 € | 258,65 € |
| 50.000 | 0,00714 € | 357,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

