
RMEF0805JT22K0 | |
|---|---|
DigiKey Part Number | 738-RMEF0805JT22K0TR-ND - Tape & Reel (TR) 738-RMEF0805JT22K0CT-ND - Cut Tape (CT) 738-RMEF0805JT22K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0805JT22K0 |
Description | RES 22K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0805JT22K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03080 € | 0,77 € |
| 50 | 0,02520 € | 1,26 € |
| 100 | 0,02090 € | 2,09 € |
| 250 | 0,01672 € | 4,18 € |
| 500 | 0,01436 € | 7,18 € |
| 1.000 | 0,01247 € | 12,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00948 € | 47,40 € |
| 10.000 | 0,00862 € | 86,20 € |
| 15.000 | 0,00820 € | 123,00 € |
| 25.000 | 0,00774 € | 193,50 € |
| 35.000 | 0,00748 € | 261,80 € |
| 50.000 | 0,00723 € | 361,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

