
RMEF0805FT499R | |
---|---|
DigiKey Part Number | 738-RMEF0805FT499RTR-ND - Tape & Reel (TR) 738-RMEF0805FT499RCT-ND - Cut Tape (CT) 738-RMEF0805FT499RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0805FT499R |
Description | RES 499 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0805FT499R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 $ | 0,11 $ |
10 | 0,04900 $ | 0,49 $ |
25 | 0,03760 $ | 0,94 $ |
50 | 0,03120 $ | 1,56 $ |
100 | 0,02610 $ | 2,61 $ |
250 | 0,02104 $ | 5,26 $ |
500 | 0,01814 $ | 9,07 $ |
1.000 | 0,01585 $ | 15,85 $ |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,01221 $ | 61,05 $ |
10.000 | 0,01115 $ | 111,50 $ |
15.000 | 0,01064 $ | 159,60 $ |
25.000 | 0,01008 $ | 252,00 $ |
35.000 | 0,00976 $ | 341,60 $ |
50.000 | 0,00946 $ | 473,00 $ |
60.000 | 0,00932 $ | 559,20 $ |
120.000 | 0,00886 $ | 1.063,20 $ |
125.000 | 0,00883 $ | 1.103,75 $ |
Unit Price without VAT: | 0,11000 $ |
---|---|
Unit Price with VAT: | 0,13090 $ |