2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMEF0805FT2K20

DigiKey Part Number
738-RMEF0805FT2K20TR-ND - Tape & Reel (TR)
738-RMEF0805FT2K20CT-ND - Cut Tape (CT)
738-RMEF0805FT2K20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMEF0805FT2K20
Description
RES 2.2K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMEF0805FT2K20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.927
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,04200 €0,42 €
250,03240 €0,81 €
500,02700 €1,35 €
1000,02250 €2,25 €
2500,01816 €4,54 €
5000,01566 €7,83 €
1.0000,01369 €13,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01055 €52,75 €
10.0000,00963 €96,30 €
15.0000,00919 €137,85 €
25.0000,00871 €217,75 €
35.0000,00843 €295,05 €
50.0000,00817 €408,50 €
60.0000,00805 €483,00 €
120.0000,00765 €918,00 €
125.0000,00763 €953,75 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €