
RMEF0805FT22R0 | |
|---|---|
DigiKey Part Number | 738-RMEF0805FT22R0TR-ND - Tape & Reel (TR) 738-RMEF0805FT22R0CT-ND - Cut Tape (CT) 738-RMEF0805FT22R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0805FT22R0 |
Description | RES 22 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0805FT22R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03440 € | 0,86 € |
| 50 | 0,02840 € | 1,42 € |
| 100 | 0,02370 € | 2,37 € |
| 250 | 0,01912 € | 4,78 € |
| 500 | 0,01648 € | 8,24 € |
| 1.000 | 0,01439 € | 14,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01109 € | 55,45 € |
| 10.000 | 0,01013 € | 101,30 € |
| 15.000 | 0,00966 € | 144,90 € |
| 25.000 | 0,00915 € | 228,75 € |
| 35.000 | 0,00887 € | 310,45 € |
| 50.000 | 0,00859 € | 429,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

