
RMEF0805FT20K0 | |
|---|---|
DigiKey Part Number | 738-RMEF0805FT20K0TR-ND - Tape & Reel (TR) 738-RMEF0805FT20K0CT-ND - Cut Tape (CT) 738-RMEF0805FT20K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0805FT20K0 |
Description | RES 20K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0805FT20K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03400 € | 0,85 € |
| 50 | 0,02820 € | 1,41 € |
| 100 | 0,02350 € | 2,35 € |
| 250 | 0,01896 € | 4,74 € |
| 500 | 0,01636 € | 8,18 € |
| 1.000 | 0,01428 € | 14,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01100 € | 55,00 € |
| 10.000 | 0,01005 € | 100,50 € |
| 15.000 | 0,00958 € | 143,70 € |
| 25.000 | 0,00908 € | 227,00 € |
| 35.000 | 0,00879 € | 307,65 € |
| 50.000 | 0,00852 € | 426,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

