
RMEF0805FT150R | |
|---|---|
DigiKey Part Number | 738-RMEF0805FT150RTR-ND - Tape & Reel (TR) 738-RMEF0805FT150RCT-ND - Cut Tape (CT) 738-RMEF0805FT150RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0805FT150R |
Description | RES 150 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0805FT150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03440 € | 0,86 € |
| 50 | 0,02860 € | 1,43 € |
| 100 | 0,02380 € | 2,38 € |
| 250 | 0,01920 € | 4,80 € |
| 500 | 0,01656 € | 8,28 € |
| 1.000 | 0,01446 € | 14,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01114 € | 55,70 € |
| 10.000 | 0,01017 € | 101,70 € |
| 15.000 | 0,00970 € | 145,50 € |
| 25.000 | 0,00920 € | 230,00 € |
| 35.000 | 0,00891 € | 311,85 € |
| 50.000 | 0,00863 € | 431,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

