
RMEF0603JT2K20 | |
---|---|
DigiKey Part Number | 738-RMEF0603JT2K20TR-ND - Tape & Reel (TR) 738-RMEF0603JT2K20CT-ND - Cut Tape (CT) 738-RMEF0603JT2K20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0603JT2K20 |
Description | RES 2.2K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0603JT2K20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02800 € | 0,28 € |
25 | 0,02120 € | 0,53 € |
50 | 0,01740 € | 0,87 € |
100 | 0,01420 € | 1,42 € |
250 | 0,01120 € | 2,80 € |
500 | 0,00946 € | 4,73 € |
1.000 | 0,00811 € | 8,11 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,00597 € | 29,85 € |
10.000 | 0,00536 € | 53,60 € |
15.000 | 0,00506 € | 75,90 € |
25.000 | 0,00473 € | 118,25 € |
35.000 | 0,00455 € | 159,25 € |
50.000 | 0,00437 € | 218,50 € |
60.000 | 0,00429 € | 257,40 € |
120.000 | 0,00402 € | 482,40 € |
125.000 | 0,00401 € | 501,25 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |