
RMEF0603JT22R0 | |
|---|---|
DigiKey Part Number | 738-RMEF0603JT22R0TR-ND - Tape & Reel (TR) 738-RMEF0603JT22R0CT-ND - Cut Tape (CT) 738-RMEF0603JT22R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0603JT22R0 |
Description | RES 22 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0603JT22R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02280 € | 0,57 € |
| 50 | 0,01840 € | 0,92 € |
| 100 | 0,01510 € | 1,51 € |
| 250 | 0,01184 € | 2,96 € |
| 500 | 0,01000 € | 5,00 € |
| 1.000 | 0,00858 € | 8,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00632 € | 31,60 € |
| 10.000 | 0,00567 € | 56,70 € |
| 15.000 | 0,00535 € | 80,25 € |
| 25.000 | 0,00501 € | 125,25 € |
| 35.000 | 0,00481 € | 168,35 € |
| 50.000 | 0,00463 € | 231,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

