
RMEF0603JT1M00 | |
|---|---|
DigiKey Part Number | 738-RMEF0603JT1M00TR-ND - Tape & Reel (TR) 738-RMEF0603JT1M00CT-ND - Cut Tape (CT) 738-RMEF0603JT1M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0603JT1M00 |
Description | RES 1 MOHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0603JT1M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02280 € | 0,57 € |
| 50 | 0,01840 € | 0,92 € |
| 100 | 0,01510 € | 1,51 € |
| 250 | 0,01188 € | 2,97 € |
| 500 | 0,01006 € | 5,03 € |
| 1.000 | 0,00862 € | 8,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00635 € | 31,75 € |
| 10.000 | 0,00570 € | 57,00 € |
| 15.000 | 0,00538 € | 80,70 € |
| 25.000 | 0,00503 € | 125,75 € |
| 35.000 | 0,00483 € | 169,05 € |
| 50.000 | 0,00465 € | 232,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

