
RMEF0603JT120R | |
|---|---|
DigiKey Part Number | 738-RMEF0603JT120RTR-ND - Tape & Reel (TR) 738-RMEF0603JT120RCT-ND - Cut Tape (CT) 738-RMEF0603JT120RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0603JT120R |
Description | RES 120 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0603JT120R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02240 € | 0,56 € |
| 50 | 0,01820 € | 0,91 € |
| 100 | 0,01500 € | 1,50 € |
| 250 | 0,01172 € | 2,93 € |
| 500 | 0,00992 € | 4,96 € |
| 1.000 | 0,00852 € | 8,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00627 € | 31,35 € |
| 10.000 | 0,00563 € | 56,30 € |
| 15.000 | 0,00531 € | 79,65 € |
| 25.000 | 0,00497 € | 124,25 € |
| 35.000 | 0,00477 € | 166,95 € |
| 50.000 | 0,00459 € | 229,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

